Amplifier Circuits
AD8228BRZ-RL
Analog Devices Inc
Description: Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100

Overview of AD8228BRZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8228BRZ Analog Devices Fixed Gain Precision InAmp
AD8228BRZ-R7 Analog Devices Fixed Gain Precision InAmp
AD8228BRZ-RL Analog Devices Fixed Gain Precision InAmp

Price & Stock for AD8228BRZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD8228BRZ-RLTR-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $7.2750
$7.2750 Buy Now
DISTI # 584-AD8228BRZ-R
Mouser Electronics Instrumentation Amplifiers Fixed Gain Precision InAmp RoHS: Compliant 0
  • 2,500 $7.8400
$7.8400 Order Now
Analog Devices Inc Fixed Gain Precision InAmp Min Qty: 2500 Package Multiple: 2500 0
  • 1 $15.0200
  • 10 $10.7180
  • 25 $9.6108
  • 100 $8.3736
  • 250 $7.7747
  • 500 $7.4102
  • 1,000 $7.2750
  • 2,500 $7.2750
$7.2750 / $15.0200 Buy Now

CAD Models for AD8228BRZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8228BRZ-RL by Analog Devices Inc

AD8228BRZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.0006 µA
Bandwidth (3dB)-Nom
0.65 MHz
Common-mode Reject Ratio-Min
100 dB
Input Offset Current-Max (IIO)
0.0004 µA
Input Offset Voltage-Max
50 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.001%
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2.5 V/us
Supply Current-Max
1.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
1.0001
Voltage Gain-Min
0.9999
Voltage Gain-Nom
1
Width
3.9 mm
Want to compare parts?
  1. AD8228BRZ-RL
    Analog Devices Inc
    Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100
    VS

Alternate Parts for AD8228BRZ-RL

This table gives cross-reference parts and alternative options found for AD8228BRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8228BRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8226BRZ Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier Analog Devices Inc AD8228BRZ-RL vs AD8226BRZ
LT1167CS8-1#PBF LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology AD8228BRZ-RL vs LT1167CS8-1#PBF
AD8226CRZ-R7 IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier Analog Devices Inc AD8228BRZ-RL vs AD8226CRZ-R7
LT1167IS8-1#PBF LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology AD8228BRZ-RL vs LT1167IS8-1#PBF
AD621ARZ Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD8228BRZ-RL vs AD621ARZ
AD621BRZ Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD8228BRZ-RL vs AD621BRZ
AD621ARZ-REEL IC INSTRUMENTATION AMPLIFIER, 185 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Instrumentation Amplifier Analog Devices Inc AD8228BRZ-RL vs AD621ARZ-REEL
AD8429ARZ 1 nV/√Hz Low Noise Instrumentation Amplifier Analog Devices Inc AD8228BRZ-RL vs AD8429ARZ
AD621AR-REEL7 Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD8228BRZ-RL vs AD621AR-REEL7
AD621ARZ-R7 Low Drift, Low Power Instrumentation Amp with fixed gains of 10 and 100 Analog Devices Inc AD8228BRZ-RL vs AD621ARZ-R7

Related Parts for AD8228BRZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8228BRZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8228BRZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8228BRZ-RL would you like to use for your alert(s)?
  • Please alert me when AD8228BRZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8228BRZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8228BRZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8228BRZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8228BRZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8228BRZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: