Part Details for AD829JRZ-REEL7 by Analog Devices Inc
Overview of AD829JRZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD829JRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7428
|
Newark | Video Op Amp, 1Amp, 600Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:600Mhz, Slew Rate:230V/Μs, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Output Current:32Ma, Product Range:- Rohs Compliant: Yes |Analog Devices AD829JRZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 602 |
|
$7.4200 / $9.4400 | Buy Now |
DISTI #
AD829JRZ-REEL7CT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11853 In Stock |
|
$5.8375 / $7.8900 | Buy Now |
DISTI #
584-AD829JRZ-R7
|
Mouser Electronics | Video Amplifiers HIGH SPEED VIDEO OP AMP RoHS: Compliant | 8082 |
|
$5.8300 / $7.3500 | Buy Now |
DISTI #
V36:1790_06214273
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2350 | Americas - 1500 |
|
$5.8240 | Buy Now |
DISTI #
V72:2272_06214273
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 366 |
|
$6.2680 / $6.8950 | Buy Now |
|
Analog Devices Inc | HIGH SPEED VIDEO OP AMP Min Qty: 1 Package Multiple: 750 | 3871 |
|
$4.5900 / $7.8900 | Buy Now |
DISTI #
29574329
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 1500 |
|
$7.1846 | Buy Now |
DISTI #
78455518
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2350 | Americas - 1500 |
|
$5.8240 | Buy Now |
DISTI #
69807276
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 366 |
|
$6.2680 / $6.8950 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 1000UV OFFSET-MAX, BIPOLAR, PDSO8 | 21 |
|
$5.1460 / $7.7190 | Buy Now |
Part Details for AD829JRZ-REEL7
AD829JRZ-REEL7 CAD Models
AD829JRZ-REEL7 Part Data Attributes
|
AD829JRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD829JRZ-REEL7
Analog Devices Inc
High Speed, Low Noise Video Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8.2 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 230 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 750000 | |
Width | 3.9 mm |
Alternate Parts for AD829JRZ-REEL7
This table gives cross-reference parts and alternative options found for AD829JRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD829JRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD829ARZ | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL7 vs AD829ARZ |
AD829AR | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL7 vs AD829AR |
AD829JR-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | AD829JRZ-REEL7 vs AD829JR-REEL |
AD829JR-REEL7 | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL7 vs AD829JR-REEL7 |
AD829AR-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Analog Devices Inc | AD829JRZ-REEL7 vs AD829AR-REEL |
AD829ARZ-REEL7 | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL7 vs AD829ARZ-REEL7 |
AD829JRZ-REEL | High Speed, Low Noise Video Op Amp | Analog Devices Inc | AD829JRZ-REEL7 vs AD829JRZ-REEL |