Part Details for AD830AR by Analog Devices Inc
Overview of AD830AR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Automotive
Price & Stock for AD830AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | AD830 - Video Amplifier, 1 Channel(s), 1 Func, Hybrid, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4083 |
|
$4.1300 / $4.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 129 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for AD830AR
AD830AR CAD Models
AD830AR Part Data Attributes:
|
AD830AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD830AR
Analog Devices Inc
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 85000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD830AR
This table gives cross-reference parts and alternative options found for AD830AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD830AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD830JRZ-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD830AR vs AD830JRZ-REEL |
AD830AR-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD830AR vs AD830AR-REEL7 |
AD830JRZ-RL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | AD830AR vs AD830JRZ-RL |
AD830JR-REEL | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD830AR vs AD830JR-REEL |
AD830JR-REEL7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD830AR vs AD830JR-REEL7 |