Part Details for AD8350ARM15 by Analog Devices Inc
Overview of AD8350ARM15 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8350ARM15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | Wide Band Medium Power Amplifier, 1000MHz Max ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29528 |
|
$4.4100 / $5.1900 | Buy Now |
Part Details for AD8350ARM15
AD8350ARM15 CAD Models
AD8350ARM15 Part Data Attributes:
|
AD8350ARM15
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8350ARM15
Analog Devices Inc
RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, MICRO SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MICRO SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 200 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 8 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for AD8350ARM15
This table gives cross-reference parts and alternative options found for AD8350ARM15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8350ARM15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8350ARM15-REEL | RF/Microwave Amplifier, 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, PLASTIC, MICRO SOIC-8 | Analog Devices Inc | AD8350ARM15 vs AD8350ARM15-REEL |
AD8350ARMZ15-REEL7 | Low Distortion 1.0 GHz Differential Amplifier | Analog Devices Inc | AD8350ARM15 vs AD8350ARMZ15-REEL7 |
AD8350ARMZ15 | Low Distortion 1.0 GHz Differential Amplifier | Analog Devices Inc | AD8350ARM15 vs AD8350ARMZ15 |