-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8728
|
Newark | Op-Amp, 10Mhz, -40 To 125Deg C, Msop-8 Rohs Compliant: Yes |Analog Devices AD8692ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 829 |
|
$1.4400 / $2.7200 | Buy Now |
DISTI #
39Y2927
|
Newark | Op-Amp, Dual, 10Mhz, 5V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:5V/Μs, Supply Voltage Range:2.7V To 6V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD8692ARMZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 / $1.5300 | Buy Now |
DISTI #
505-AD8692ARMZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2368 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
584-AD8692ARMZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP RoHS: Compliant | 4772 |
|
$1.0600 / $2.4100 | Buy Now |
DISTI #
A01:0375_00108631
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2411 | Asia - 1000 |
|
$0.9914 / $1.1252 | Buy Now |
|
Analog Devices Inc | DUAL, PRECISION CMOS RAIL-RAIL Min Qty: 1 Package Multiple: 1000 | 474 |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
79374268
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.9916 / $1.1254 | Buy Now |
DISTI #
AD8692ARMZ-R7
|
TME | IC: operational amplifier, 10MHz, Ch: 2, MSOP8, IB: 0.26nA, Iio: 75pA Min Qty: 1 | 0 |
|
$1.0100 / $1.4100 | RFQ |
|
Win Source Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin MSOP T/R / IC OPAMP GP 10MHZ RRO 8MSOP | 36600 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8692ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8692ARMZ-R7
Analog Devices Inc
Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00026 µA | |
Bias Current-Max (IIB) @25C | 0.000001 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 60000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8692ARMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8692ARMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8692ARMZ-R2 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.36 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8692ARMZ-R7 vs AD8692ARMZ-R2 |
AD8692ARMZ-REEL | Low Cost, Low Noise, Dual CMOS Rail-to-Rail Output Operational Amplifier | Analog Devices Inc | AD8692ARMZ-R7 vs AD8692ARMZ-REEL |
AD8692ARMZ-R2 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 0.36 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8692ARMZ-R7 vs AD8692ARMZ-R2 |
AD8692ARMZ-R7 | DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8692ARMZ-R7 vs AD8692ARMZ-R7 |