Part Details for AD9066JR-REEL by Analog Devices Inc
Overview of AD9066JR-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9066JR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 330 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28 | 2879 |
|
$3.5044 / $10.0125 | Buy Now |
|
Quest Components | DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28 | 264 |
|
$3.2500 / $7.5000 | Buy Now |
|
Rochester Electronics | AD9066 - ADC, Proprietary Method, 6-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 52950 |
|
$4.4500 / $5.2300 | Buy Now |
Part Details for AD9066JR-REEL
AD9066JR-REEL CAD Models
AD9066JR-REEL Part Data Attributes
|
AD9066JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9066JR-REEL
Analog Devices Inc
IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.525 V | |
Analog Input Voltage-Min | 0.475 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 1.5625% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 60 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD9066JR-REEL
This table gives cross-reference parts and alternative options found for AD9066JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9066JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9066AR-REEL | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066JR-REEL vs AD9066AR-REEL |
AD9066JRZ-REEL | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066JR-REEL vs AD9066JRZ-REEL |
AD9066JR | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066JR-REEL vs AD9066JR |
AD9066JRZ | IC DUAL 1-CH 6-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28, Analog to Digital Converter | Analog Devices Inc | AD9066JR-REEL vs AD9066JRZ |