Part Details for AD9222BCPZ-65 by Analog Devices Inc
Overview of AD9222BCPZ-65 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9222BCPZ-65
AD9222BCPZ-65 CAD Models
AD9222BCPZ-65 Part Data Attributes:
|
AD9222BCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9222BCPZ-65
Analog Devices Inc
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for AD9222BCPZ-65
This table gives cross-reference parts and alternative options found for AD9222BCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9222BCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9212ABCPZ-65 | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | Analog Devices Inc | AD9222BCPZ-65 vs AD9212ABCPZ-65 |
AD9222ABCPZ-50 | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9222BCPZ-65 vs AD9222ABCPZ-50 |
AD9222ABCPZRL7-50 | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9222BCPZ-65 vs AD9222ABCPZRL7-50 |
AD9212ABCPZRL7-40 | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | Analog Devices Inc | AD9222BCPZ-65 vs AD9212ABCPZRL7-40 |
AD9222BCPZRL7-40 | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9222BCPZ-65 vs AD9222BCPZRL7-40 |
AD9222ABCPZRL7-65 | Octal, 12-Bit, 40/50/65 MSPS Serial LVDS 1.8 V A/D Converter | Analog Devices Inc | AD9222BCPZ-65 vs AD9222ABCPZRL7-65 |
AD9212ABCPZRL7-65 | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | Analog Devices Inc | AD9222BCPZ-65 vs AD9212ABCPZRL7-65 |
AD9212ABCPZ-40 | Octal, 10-Bit, 40 MSPS/65 MSPS, Serial LVDS, 1.8 V ADC | Analog Devices Inc | AD9222BCPZ-65 vs AD9212ABCPZ-40 |
AD9252ABCPZ-50 | Octal, 14-Bit, 50 MSPS, Serial LVDS, 1.8 V ADC | Analog Devices Inc | AD9222BCPZ-65 vs AD9252ABCPZ-50 |
AD9212BCPZ-65 | IC 8-CH 10-BIT FLASH METHOD ADC, SERIAL ACCESS, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64, Analog to Digital Converter | Analog Devices Inc | AD9222BCPZ-65 vs AD9212BCPZ-65 |