-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 12-Bit, 50/65 MSPS, Serial LVDS A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9229ABCPZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48LFCSP Min Qty: 4 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9060 In Stock |
|
$91.5900 | Buy Now |
DISTI #
AD9229ABCPZ-65-ND
|
DigiKey | IC ADC 12BIT PIPELINED 48LFCSP Min Qty: 4 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$85.1786 / $99.2686 | Buy Now |
DISTI #
584-AD9229ABCPZ-65
|
Mouser Electronics | Analog to Digital Converters - ADC Quad 12-Bit 50/65 MSPS, 3V ADC RoHS: Compliant | 1 |
|
$85.1800 / $99.2500 | Buy Now |
|
Analog Devices Inc | Quad 12-Bit 50/65 MSPS, 3V ADC Min Qty: 1 Package Multiple: 1 | 804 |
|
$58.8900 / $97.0600 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 12-Bit, 4 Channel, Serial Access, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 9060 |
|
$78.6000 / $92.4700 | Buy Now |
DISTI #
AD9229ABCPZ-65
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$82.9200 / $95.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9229ABCPZ-65
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9229ABCPZ-65
Analog Devices Inc
Quad 12-Bit, 50/65 MSPS, Serial LVDS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9229ABCPZ-65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9229ABCPZ-65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9229BCPRL7-65 | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9229ABCPZ-65 vs AD9229BCPRL7-65 |
AD9229BCPZ-65 | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, LEAD FREE, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9229ABCPZ-65 vs AD9229BCPZ-65 |
AD9229BCP-65 | IC 4-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, QCC48, MO-220-VKKD-2, LFCSP-48, Analog to Digital Converter | Analog Devices Inc | AD9229ABCPZ-65 vs AD9229BCP-65 |