-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9874
|
Newark | Adc, 14Bit, 125Msps, Lfcsp-48, Resolution (Bits):14Bit, Sampling Rate:125Msps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices AD9253BCPZ-125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$225.0600 / $240.2800 | Buy Now |
DISTI #
AD9253BCPZ-125-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
44 In Stock |
|
$216.4056 / $231.0500 | Buy Now |
DISTI #
584-AD9253BCPZ-125
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 125Msps Quad ADC RoHS: Compliant | 3 |
|
$216.3700 / $231.0200 | Buy Now |
|
Analog Devices Inc | 14 Bit 125Msps Quad ADC Min Qty: 1 Package Multiple: 1 | 1407 |
|
$149.5200 / $231.0500 | Buy Now |
DISTI #
26617057
|
Verical | 4-Channel Quad ADC Pipelined 125Msps 14-bit Serial 48-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 | Americas - 1398 |
|
$203.9241 / $220.6849 | Buy Now |
DISTI #
AD9253BCPZ-125
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3 | 0 |
|
$205.4100 / $216.2100 | Buy Now |
|
Chip1Cloud | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9253BCPZ-125
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9253BCPZ-125
Analog Devices Inc
Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Conversion Time-Max | 0.008 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9253BCPZ-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9253BCPZ-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9253BCPZRL7-105 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253BCPZRL7-105 |
AD9253BCPZ-105 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253BCPZ-105 |
AD9253BCPZ-80 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253BCPZ-80 |
AD9253TCPZ-125EP | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253TCPZ-125EP |
AD9253TCPZR7-125EP | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253TCPZR7-125EP |
AD9253BCPZRL7-125 | Quad, 14-Bit, 80 MSPS/105 MSPS/125 MSPS Serial LVDS 1.8 V Analog-to-Digital Converter | Analog Devices Inc | AD9253BCPZ-125 vs AD9253BCPZRL7-125 |