Part Details for AD9760ARURL7 by Analog Devices Inc
Overview of AD9760ARURL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9760ARURL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2876 |
|
$6.9900 / $8.2200 | Buy Now |
Part Details for AD9760ARURL7
AD9760ARURL7 CAD Models
AD9760ARURL7 Part Data Attributes:
|
AD9760ARURL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9760ARURL7
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.170 INCH, TSSOP-28, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD9760ARURL7
This table gives cross-reference parts and alternative options found for AD9760ARURL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9760ARURL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC900E/2K5 | 10-Bit 165-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARURL7 vs DAC900E/2K5 |
AD9760ARUZ50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARUZ50 |
AD9760ARUZRL7 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARUZRL7 |
AD9760ARURL | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, 0.170 INCH, TSSOP-28, Digital to Analog Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARURL |
THS5651AIPW | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARURL7 vs THS5651AIPW |
THS5651AIPWG4 | 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARURL7 vs THS5651AIPWG4 |
THS5651IPWR | 10-Bit, 100MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-TSSOP -40 to 85 | Texas Instruments | AD9760ARURL7 vs THS5651IPWR |
AD9760ARU50 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARU50 |
AD9760ARUZ50RL7 | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARUZ50RL7 |
AD9760ARU | 10-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9760ARURL7 vs AD9760ARU |