Part Details for AD9775AST by Analog Devices Inc
Overview of AD9775AST by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9775AST
AD9775AST CAD Models
AD9775AST Part Data Attributes
|
AD9775AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9775AST
Analog Devices Inc
IC SERIAL INPUT LOADING, 14-BIT DAC, PQFP80, 1.40 MM HEIGHT, PLASTIC, LQFP-80, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for AD9775AST
This table gives cross-reference parts and alternative options found for AD9775AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9775AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9777AST | IC SERIAL INPUT LOADING, 16-BIT DAC, PQFP80, 1.40 MM HEIGHT, PLASTIC, LQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775AST vs AD9777AST |
AD9773AST | IC SERIAL INPUT LOADING, 12-BIT DAC, PQFP80, 1.40 MM HEIGHT, PLASTIC, LQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775AST vs AD9773AST |
AD9775BSVZRL | 14-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC+ ® D/A Converter | Analog Devices Inc | AD9775AST vs AD9775BSVZRL |
AD9777BSVZ | 16-Bit 160 MSPS 2x/4x/8x Interpolating Dual TxDAC+® D/A Converter | Analog Devices Inc | AD9775AST vs AD9777BSVZ |
AD9775BSVZ | 14-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC+ ® D/A Converter | Analog Devices Inc | AD9775AST vs AD9775BSVZ |
AD9773BSVRL | IC SERIAL INPUT LOADING, 0.011 us SETTLING TIME, DAC WITH PROGRAMMABLE PLL, PQFP80, MO-026ADDHD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775AST vs AD9773BSVRL |
AD9777BSV | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, DAC WITH PROGRAMMABLE PLL, PQFP80, MO-026ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775AST vs AD9777BSV |
AD9773BSVZ | 12-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC® D/A Converter | Analog Devices Inc | AD9775AST vs AD9773BSVZ |
AD9775BSV | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP80, PLASTIC, MO-026-ADD-HD, TQFP-80, Digital to Analog Converter | Analog Devices Inc | AD9775AST vs AD9775BSV |
AD9773BSVZRL | 12-Bit, 160 MSPS, 2x/4x/8x Interpolating Dual TxDAC® D/A Converter | Analog Devices Inc | AD9775AST vs AD9773BSVZRL |