Part Details for AD9867BCPZ by Analog Devices Inc
Overview of AD9867BCPZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for AD9867BCPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9867BCPZ-ND
|
DigiKey | IC BROADBAND FRONT-END 64LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$15.8200 | Buy Now |
DISTI #
AD9867BCPZ-ND
|
DigiKey | IC BROADBAND FRONT-END 64LFCSP Min Qty: 19 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2482 | Buy Now |
DISTI #
584-AD9867BCPZ
|
Mouser Electronics | Analog Front End - AFE Powerline Access System RoHS: Compliant | 51 |
|
$16.6600 / $21.3500 | Buy Now |
|
Rochester Electronics | Modem RoHS: Compliant Status: Active Min Qty: 1 | 113 |
|
$13.5700 / $15.9700 | Buy Now |
DISTI #
AD9867BCPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 45 | 0 |
|
$14.3200 / $15.3000 | Buy Now |
Part Details for AD9867BCPZ
AD9867BCPZ CAD Models
AD9867BCPZ Part Data Attributes
|
AD9867BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9867BCPZ
Analog Devices Inc
Broadband Modem Mixed-Signal Front End
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-17 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | UNSPECIFIED | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |