-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC12020CIVY/NOPB-ND
|
DigiKey | IC ADC 12BIT PIPELINED 32TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
150 In Stock |
|
$9.8598 / $15.5700 | Buy Now |
DISTI #
926-ADC12020CIVYNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 20MSPS 185mW ADC RoHS: Compliant | 115 |
|
$10.7400 / $15.5600 | Buy Now |
DISTI #
V99:2348_07221629
|
Arrow Electronics | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1706 | Americas - 191 |
|
$9.3340 | Buy Now |
DISTI #
34863741
|
Verical | 1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 191 |
|
$9.3340 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 20MSPS 32-LQFP | 8204 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC12020CIVY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12020CIVY/NOPB
Texas Instruments
12-Bit 20MSPS Analog-to-Digital Converter (ADC) 32-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 4 | |
Analog Input Voltage-Max | 4 V | |
Analog Input Voltage-Min | -4 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0415% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 41 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADC12020CIVY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12020CIVY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12020CIVY/NOPB | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter | National Semiconductor Corporation | ADC12020CIVY/NOPB vs ADC12020CIVY/NOPB |
ADC12020CIVYX | PROPRIETARY METHOD ADC | Texas Instruments | ADC12020CIVY/NOPB vs ADC12020CIVYX |
ADC12020CIVY | IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, LQFP-32, Analog to Digital Converter | National Semiconductor Corporation | ADC12020CIVY/NOPB vs ADC12020CIVY |