Part Details for ADC128S052CIMTX by Texas Instruments
Overview of ADC128S052CIMTX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADC128S052CIMTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8-Channel, 200 kSPS to 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP | 3290 |
|
RFQ | |
|
Win Source Electronics | 8-Channel, 200 kSPS to 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP | 7930 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for ADC128S052CIMTX
ADC128S052CIMTX CAD Models
ADC128S052CIMTX Part Data Attributes
|
ADC128S052CIMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC128S052CIMTX
Texas Instruments
8-Channel, 200 kSPS to 500 kSPS, 12-Bit A/D Converter 16-TSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.0625 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADC128S052CIMTX
This table gives cross-reference parts and alternative options found for ADC128S052CIMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC128S052CIMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC128S052CIMT | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC128S052CIMTX vs ADC128S052CIMT |
ADC128S052CIMTX | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC128S052CIMTX vs ADC128S052CIMTX |
ADC128S052QCMTX/NOPB | Automotive, 8-channel, 200 kSPS to 500 kSPS, 12-bit A/D converter 16-TSSOP -40 to 125 | Texas Instruments | ADC128S052CIMTX vs ADC128S052QCMTX/NOPB |
ADC128S052QCMT/NOPB | Automotive, 8-channel, 200 kSPS to 500 kSPS, 12-bit A/D converter 16-TSSOP -40 to 125 | Texas Instruments | ADC128S052CIMTX vs ADC128S052QCMT/NOPB |
ADC128S052CIMT/NOPB | 12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125 | Texas Instruments | ADC128S052CIMTX vs ADC128S052CIMT/NOPB |
ADC128S052CIMTX/NOPB | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | National Semiconductor Corporation | ADC128S052CIMTX vs ADC128S052CIMTX/NOPB |
ADC128S052QCMTX | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | Texas Instruments | ADC128S052CIMTX vs ADC128S052QCMTX |