Part Details for ADEL2020ARZ-20-RL by Analog Devices Inc
Overview of ADEL2020ARZ-20-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ADEL2020ARZ-20-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADEL2020ARZ-20-RLTR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 20SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2761 | Buy Now |
DISTI #
584-ADEL2020ARZ-20-R
|
Mouser Electronics | Operational Amplifiers - Op Amps IMPROVED ELANTEC 2ND SOUR RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Analog Devices Inc | IMPROVED ELANTEC 2ND SOUR Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4500 / $6.2761 | Buy Now |
Part Details for ADEL2020ARZ-20-RL
ADEL2020ARZ-20-RL CAD Models
ADEL2020ARZ-20-RL Part Data Attributes
|
ADEL2020ARZ-20-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADEL2020ARZ-20-RL
Analog Devices Inc
Op Amp - Improved Second Source to the EL2020
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 7.5 µA | |
Common-mode Reject Ratio-Nom | 64 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 500 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Width | 7.5 mm |
Alternate Parts for ADEL2020ARZ-20-RL
This table gives cross-reference parts and alternative options found for ADEL2020ARZ-20-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADEL2020ARZ-20-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADEL2020ARZ-20-REEL | OP-AMP, 10000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Analog Devices Inc | ADEL2020ARZ-20-RL vs ADEL2020ARZ-20-REEL |
ADEL2020ARZ-20 | OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADEL2020ARZ-20-RL vs ADEL2020ARZ-20 |
ADEL2020AR-20 | OP-AMP, 10000 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | ADEL2020ARZ-20-RL vs ADEL2020AR-20 |