Part Details for ADF0603105R0.5%100PPM/KKP by Microtech GmbH Electronic
Overview of ADF0603105R0.5%100PPM/KKP by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF0603105R0.5%100PPM/KKP
ADF0603105R0.5%100PPM/KKP CAD Models
ADF0603105R0.5%100PPM/KKP Part Data Attributes
|
ADF0603105R0.5%100PPM/KKP
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
ADF0603105R0.5%100PPM/KKP
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | Cardboard | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ADF | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ADF0603105R0.5%100PPM/KKP
This table gives cross-reference parts and alternative options found for ADF0603105R0.5%100PPM/KKP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF0603105R0.5%100PPM/KKP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF0603105R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603105R0.5%100PPM/KKP vs ADF0603105R0.5%100PPM/KKP10 |
CR0603-10W-1050DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ADF0603105R0.5%100PPM/KKP vs CR0603-10W-1050DPT |
BCTS000603-105RDTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ADF0603105R0.5%100PPM/KKP vs BCTS000603-105RDTP |
RTT031050DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ADF0603105R0.5%100PPM/KKP vs RTT031050DTP |
NRC-AS06D1050TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ADF0603105R0.5%100PPM/KKP vs NRC-AS06D1050TRF |
CR16-1050-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | ADF0603105R0.5%100PPM/KKP vs CR16-1050-DL |
RK73H1JTBK1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603105R0.5%100PPM/KKP vs RK73H1JTBK1050D |
CDF0603105R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ADF0603105R0.5%100PPM/KKP vs CDF0603105R0.5%100PPM/KNS |
RK73H1JRTTDD1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603105R0.5%100PPM/KKP vs RK73H1JRTTDD1050D |
RK73H1JGBK1050D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ADF0603105R0.5%100PPM/KKP vs RK73H1JGBK1050D |