Part Details for ADF4111BRUZ-RL by Analog Devices Inc
Overview of ADF4111BRUZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4111BRUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4111BRUZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-ADF4111BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 1.2GHz RoHS: Compliant | 2500 |
|
$4.0600 / $7.2600 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 1.2GHz Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.8000 / $7.2600 | Buy Now |
|
Win Source Electronics | RF PLL Frequency Synthesizers | IC PLL FREQ SYNTHESIZER 16-TSSOP | 11400 |
|
$3.3920 / $5.0870 | Buy Now |
Part Details for ADF4111BRUZ-RL
ADF4111BRUZ-RL CAD Models
ADF4111BRUZ-RL Part Data Attributes
|
ADF4111BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4111BRUZ-RL
Analog Devices Inc
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4111BRUZ-RL
This table gives cross-reference parts and alternative options found for ADF4111BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4111BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4111BRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4111BRUZ-RL vs ADF4111BRU-REEL7 |
ADF4111BRU-REEL7 | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BRUZ-RL vs ADF4111BRU-REEL7 |
ADF4111BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 1400MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4111BRUZ-RL vs ADF4111BRUZ-REEL7 |
ADF4111BRUZ | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4111BRUZ-RL vs ADF4111BRUZ |
ADF4111BRUZ | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4111BRUZ-RL vs ADF4111BRUZ |
ADF4111BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16, PLL or Frequency Synthesis Circuit | Analog Devices Inc | ADF4111BRUZ-RL vs ADF4111BRU-REEL |
ADF4111BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 1400MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4111BRUZ-RL vs ADF4111BRUZ-REEL |