-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.2 GHz Fractional-N Frequency Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9111
|
Newark | Pll, Frequency Synthesis, 6.2Ghz, Lfcsp, Frequency:6.2Ghz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4156BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 511 |
|
$6.1800 / $8.8000 | Buy Now |
DISTI #
ADF4156BCPZ-ND
|
DigiKey | IC FRACT N SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8 In Stock |
|
$8.8000 | Buy Now |
DISTI #
V36:1790_06218378
|
Arrow Electronics | Clock Generator 500MHz to 6.2GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 136 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1948 | Americas - 40 |
|
$1.0675 / $4.3836 | Buy Now |
|
Analog Devices Inc | Single RF F-N PLL Min Qty: 1 Package Multiple: 1 | 2 |
|
$3.4800 / $5.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$4.2200 / $21.3200 | Buy Now |
DISTI #
50819239
|
Verical | Clock Generator 500MHz to 6.2GHz-IN 20-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1948 | Americas - 40 |
|
$4.3836 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 6000 MHz, QCC20 | 7 |
|
$9.9000 / $13.2000 | Buy Now |
DISTI #
ADF4156BCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1 | 176 |
|
RFQ | |
DISTI #
SMC-ADF4156BCPZ
|
Sensible Micro Corporation | Clock Generator 500Mhz To 6.2Ghz-In 20-Pin Lfcsp Ep Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1151 Container: Tape & Reel | 250 |
|
$0.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4156BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4156BCPZ
Analog Devices Inc
6.2 GHz Fractional-N Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 32 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADF4156BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4156BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4156BCPZ-RL | 6.2 GHz Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4156BCPZ vs ADF4156BCPZ-RL |
ADF4156BCPZ-RL7 | 6.2 GHz Fractional-N Frequency Synthesizer | Analog Devices Inc | ADF4156BCPZ vs ADF4156BCPZ-RL7 |