Part Details for ADF4193BCPZ-RL by Analog Devices Inc
Overview of ADF4193BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ADF4193BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADF4193BCPZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9152 / $13.4000 | Buy Now |
DISTI #
584-ADF4193BCPZ-R
|
Mouser Electronics | Phase Locked Loops - PLL Fast Settling PLL Synthesizer RoHS: Compliant | 0 |
|
$9.0300 | Order Now |
|
Analog Devices Inc | Fast Settling PLL Synthesizer Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.9152 / $13.4000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, BICMOS | 825 |
|
$5.8659 / $11.7318 | Buy Now |
|
Rochester Electronics | ADF4193 - PLL Frequency Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 101961 |
|
$7.8300 / $9.2200 | Buy Now |
Part Details for ADF4193BCPZ-RL
ADF4193BCPZ-RL CAD Models
ADF4193BCPZ-RL Part Data Attributes:
|
ADF4193BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4193BCPZ-RL
Analog Devices Inc
Low Phase Noise, Fast Settling PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 27 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADF4193BCPZ-RL
This table gives cross-reference parts and alternative options found for ADF4193BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4193BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4193BCPZ | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | ADF4193BCPZ-RL vs ADF4193BCPZ |
ADF4193BCPZ-RL7 | Low Phase Noise, Fast Settling PLL Frequency Synthesizer | Analog Devices Inc | ADF4193BCPZ-RL vs ADF4193BCPZ-RL7 |