-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3401
|
Newark | Multiplexer, Analogue, Dip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Dip, No. Of Pins:18Pins, No. Of Channels:1Channels, On Resistance Typ:60Ohm Rohs Compliant: Yes |Analog Devices ADG428BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$10.1100 / $14.6300 | Buy Now |
DISTI #
ADG428BNZ-ND
|
DigiKey | IC MUX 8:1 100OHM 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
128 In Stock |
|
$8.9195 / $14.0800 | Buy Now |
DISTI #
584-ADG428BNZ
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. RoHS: Compliant | 86 |
|
$9.7200 / $14.0700 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CH.LATCHED MUX. Min Qty: 1 Package Multiple: 20 | 26 |
|
$8.9195 / $14.0800 | Buy Now |
|
Rochester Electronics | ADG428 - LC2MOS Latchable 15 V 8-Channel High Performance Analog Mux RoHS: Compliant Status: Active Min Qty: 1 | 321 |
|
$8.2300 / $9.6800 | Buy Now |
DISTI #
ADG428BNZ
|
TME | IC: multiplexer, 8: 1, Ch: 1, parallel, DIP18, 12÷12VDC,30÷30VDC Min Qty: 1 | 0 |
|
$8.2700 / $10.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG428BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG428BNZ
Analog Devices Inc
LC2MOS Latchable ±15 V 8-Channel High Performance Analog Mux
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.865 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.48 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |