Part Details for ADG467BR-REEL by Analog Devices Inc
Overview of ADG467BR-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG467BR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3150 |
|
RFQ | ||
|
Quest Components | 2520 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for ADG467BR-REEL
ADG467BR-REEL CAD Models
ADG467BR-REEL Part Data Attributes:
|
ADG467BR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BR-REEL
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG467BR-REEL
This table gives cross-reference parts and alternative options found for ADG467BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BR-REEL7 | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR-REEL vs ADG467BR-REEL7 |
ADG467BRZ | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BR-REEL vs ADG467BRZ |