-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage 2.5 Ω Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4941
|
Newark | Analogue Switch, 4-Channel, Spst, Tssop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices ADG711BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 619 |
|
$2.3200 / $4.3900 | Buy Now |
DISTI #
ADG711BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NOX4 4OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11243 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADG711BRUZ-R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE QUAD SPST I.C. RoHS: Compliant | 18611 |
|
$2.1200 / $4.2200 | Buy Now |
DISTI #
V72:2272_06219284
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 Container: Cut Strips | Americas - 100 |
|
$2.1210 / $3.0090 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE QUAD SPST I.C. Min Qty: 1 Package Multiple: 1000 | 3249 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
69122944
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 100 |
|
$2.1210 | Buy Now |
|
Quest Components | SPST, 4 FUNC, 1 CHANNEL, CMOS, PDSO16 | 385 |
|
$5.2083 / $10.4166 | Buy Now |
|
Rochester Electronics | ADG711 - CMOS Low Voltage 2.5 ? Quad SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 1049 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
ADG711BRUZ-R7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG711BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG711BRUZ-REEL7
Analog Devices Inc
CMOS Low Voltage 2.5 Ω Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG711BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG711BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG711BRU | CMOS Low Voltage 2.5 Ω Quad SPST Switch | Analog Devices Inc | ADG711BRUZ-REEL7 vs ADG711BRU |
ADG711BRUZ | CMOS Low Voltage 2.5 Ω Quad SPST Switch | Analog Devices Inc | ADG711BRUZ-REEL7 vs ADG711BRUZ |
ADG711BRU-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG711BRUZ-REEL7 vs ADG711BRU-REEL |
ADG711BRU-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADG711BRUZ-REEL7 vs ADG711BRU-REEL7 |
ADG711BRU | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG711BRUZ-REEL7 vs ADG711BRU |
ADG711BRUZ-REEL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG711BRUZ-REEL7 vs ADG711BRUZ-REEL |
ADG711BRU-REEL7 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADG711BRUZ-REEL7 vs ADG711BRU-REEL7 |
ADG711BRUZ-REEL | CMOS Low Voltage 2.5 Ω Quad SPST Switch | Analog Devices Inc | ADG711BRUZ-REEL7 vs ADG711BRUZ-REEL |