-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9238
|
Newark | Analogue Switch, 4-Channel, Spdt, Tssop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:1.8V To 5.5V, ± 2.5V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG734BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 181 |
|
$2.7200 / $5.1800 | Buy Now |
DISTI #
ADG734BRUZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX4 4.5OHM 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1979 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADG734BRUZ-R7
|
Mouser Electronics | Analog Switch ICs Quad SPDT RoHS: Compliant | 5934 |
|
$2.4900 / $4.9800 | Buy Now |
|
Analog Devices Inc | Quad SPDT Min Qty: 1 Package Multiple: 1000 | 399 |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
ADG734BRUZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.4300 | Buy Now |
|
Chip1Cloud | IC SWITCH QUAD SPDT 20TSSOP | 21999 |
|
RFQ | |
DISTI #
C1S103100593567
|
Chip1Stop | Analog Switch Quad SPDT 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 659 |
|
$1.9500 / $3.2800 | Buy Now |
|
CHIPMALL.COM LIMITED | 4 4.5�� SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS | 221 |
|
$1.9283 / $3.5422 | Buy Now |
|
LCSC | 4 4.5 SPDT(SPDT) TSSOP-20 Analog Switches / Multiplexers ROHS | 221 |
|
$1.6768 / $3.0802 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPDT 20TSSOP | 98600 |
|
$2.0730 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG734BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG734BRUZ-REEL7
Analog Devices Inc
CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG734BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG734BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG734BRUZ | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRUZ-REEL7 vs ADG734BRUZ |
ADG734BRU-REEL | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRUZ-REEL7 vs ADG734BRU-REEL |
ADG734BRUZ-REEL | CMOS, 2.5 Ω Low Voltage, Quad SPDT Switch | Analog Devices Inc | ADG734BRUZ-REEL7 vs ADG734BRUZ-REEL |
ADG734BRU | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO20, MO-153AC, TSSOP-20 | Rochester Electronics LLC | ADG734BRUZ-REEL7 vs ADG734BRU |