Part Details for ADG801BRT by Analog Devices Inc
Overview of ADG801BRT by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADG801BRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Switch, Single, SPST, 6 Pin, Plastic, TSOP | 127 |
|
$1.1475 / $2.1250 | Buy Now |
Part Details for ADG801BRT
ADG801BRT CAD Models
ADG801BRT Part Data Attributes:
|
ADG801BRT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRT
Analog Devices Inc
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADG801BRT
This table gives cross-reference parts and alternative options found for ADG801BRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG801BRT-500RL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRT vs ADG801BRT-500RL7 |
ADG801BRT-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRT vs ADG801BRT-REEL7 |
ADG801BRTZ-REEL7 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRT vs ADG801BRTZ-REEL7 |
ADG801BRTZ-REEL | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRT vs ADG801BRTZ-REEL |
ADG801BRTZ-500RL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRT vs ADG801BRTZ-500RL7 |
ADG801BRT-R2 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRT vs ADG801BRT-R2 |
ADG801BRTZ-REEL | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | ADG801BRT vs ADG801BRTZ-REEL |
ADG801BRT-REEL | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | Analog Devices Inc | ADG801BRT vs ADG801BRT-REEL |
ADG801BRT-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | ADG801BRT vs ADG801BRT-REEL7 |