Part Details for ADG836YCP by Analog Devices Inc
Overview of ADG836YCP by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG836YCP
ADG836YCP CAD Models
ADG836YCP Part Data Attributes:
|
ADG836YCP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG836YCP
Analog Devices Inc
IC DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, MO-220-VEED-1, LFCSP-12, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | MO-220-VEED-1, LFCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADG836YCP
This table gives cross-reference parts and alternative options found for ADG836YCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG836YCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG836YCP-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC12, MO-220-VEED-1, LFCSP-12 | Rochester Electronics LLC | ADG836YCP vs ADG836YCP-REEL |
ADG836YCPZ-REEL | DUAL 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC12, MO-220-VEED-1, LFCSP-12 | Analog Devices Inc | ADG836YCP vs ADG836YCPZ-REEL |
ADG836YCPZ-REEL7 | 0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX | Analog Devices Inc | ADG836YCP vs ADG836YCPZ-REEL7 |