Part Details for ADHE00252012R68MQ1 by Pulse Electronics Corporation
Overview of ADHE00252012R68MQ1 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADHE00252012R68MQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0781
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics ADHE00252012R68MQ1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2680 | Buy Now |
DISTI #
553-ADHE00252012R68MQ1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1714 | Buy Now |
DISTI #
ADHE00252012R68MQ1
|
Avnet Americas | Inductor Power Molded Wirewound 0.68uH 20% 2MHz 3.5A SMD T/R - Tape and Reel (Alt: ADHE00252012R68MQ1) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-ADHE252012R68MQ1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1510 / $0.1650 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1499 / $0.1716 | Buy Now |
DISTI #
000000000006431735
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 3000 | 0 |
|
$0.1488 | Buy Now |
Part Details for ADHE00252012R68MQ1
ADHE00252012R68MQ1 CAD Models
ADHE00252012R68MQ1 Part Data Attributes:
|
ADHE00252012R68MQ1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ADHE00252012R68MQ1
Pulse Electronics Corporation
General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for ADHE00252012R68MQ1
This table gives cross-reference parts and alternative options found for ADHE00252012R68MQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADHE00252012R68MQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFE252012P-R68M | General Purpose Inductor, | Murata Manufacturing Co Ltd | ADHE00252012R68MQ1 vs DFE252012P-R68M |