Part Details for ADM1232ARWZ by Analog Devices Inc
Overview of ADM1232ARWZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1232ARWZ-REEL | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARWZ-REEL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1232ARWZ | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for ADM1232ARWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1232ARWZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
185 In Stock |
|
$1.8500 / $3.7100 | Buy Now |
DISTI #
584-ADM1232ARWZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 14 |
|
$1.8500 / $3.2000 | Buy Now |
DISTI #
V99:2348_06220148
|
Arrow Electronics | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1608 | Americas - 1 |
|
$0.3622 / $1.9036 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Package Multiple: 47 | 12727 |
|
$1.4800 / $3.7100 | Buy Now |
DISTI #
26634876
|
Verical | Processor Supervisor 4.62V/4.37V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 329 Package Multiple: 329 | Americas - 12502 |
|
$1.7760 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, +4.37/4.62VV, CMOS, PDSO16 | 377 |
|
$1.4400 / $3.6000 | Buy Now |
|
Rochester Electronics | ADM1232 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 9797 |
|
$1.8300 / $2.1600 | Buy Now |
DISTI #
ADM1232ARWZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 4.5÷5.5VDC, SO16-W Min Qty: 1 | 0 |
|
$2.3000 / $3.2100 | RFQ |
Part Details for ADM1232ARWZ
ADM1232ARWZ CAD Models
ADM1232ARWZ Part Data Attributes
|
ADM1232ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1232ARWZ
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37,4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM1232ARWZ
This table gives cross-reference parts and alternative options found for ADM1232ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1232ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1232ARW-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ADM1232ARWZ vs ADM1232ARW-REEL |
ADM1232ARW | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ADM1232ARWZ vs ADM1232ARW |
ADM1232ARWZ-REEL | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARWZ vs ADM1232ARWZ-REEL |
ADM1232ARWZ-REEL7 | Microprocessor Supervisory Circuit | Analog Devices Inc | ADM1232ARWZ vs ADM1232ARWZ-REEL7 |