Part Details for ADM13305-33ARZ-RL7 by Analog Devices Inc
Overview of ADM13305-33ARZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADM13305-33ARZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM13305-33ARZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADM13305-33ARZR7
|
Mouser Electronics | Supervisory Circuits Dual Supervisory Circuits RoHS: Compliant | 1000 |
|
$1.9600 / $3.7800 | Buy Now |
|
Analog Devices Inc | Dual Supervisory Circuits Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$1.8229 / $3.7700 | Buy Now |
|
Ameya Holding Limited | IC SUPERVISORY CIRCUIT DL 8SOIC | 2000 |
|
RFQ |
Part Details for ADM13305-33ARZ-RL7
ADM13305-33ARZ-RL7 CAD Models
ADM13305-33ARZ-RL7 Part Data Attributes:
|
ADM13305-33ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13305-33ARZ-RL7
Analog Devices Inc
Dual Processor Supervisors with Watchdog
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADM13305-33ARZ-RL7
This table gives cross-reference parts and alternative options found for ADM13305-33ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13305-33ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3306-33DRG4 | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | ADM13305-33ARZ-RL7 vs TPS3306-33DRG4 |
TPS3306-33QDRG4Q1 | Automotive dual-processor supervisors with power-fail 8-SOIC -40 to 125 | Texas Instruments | ADM13305-33ARZ-RL7 vs TPS3306-33QDRG4Q1 |
TPS3306-33DG4 | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | Texas Instruments | ADM13305-33ARZ-RL7 vs TPS3306-33DG4 |
ADM13305-33ARZ | Dual Processor Supervisors with Watchdog | Analog Devices Inc | ADM13305-33ARZ-RL7 vs ADM13305-33ARZ |
TPS3306-33D | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | Texas Instruments | ADM13305-33ARZ-RL7 vs TPS3306-33D |
TPS3306-33DR | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | Texas Instruments | ADM13305-33ARZ-RL7 vs TPS3306-33DR |