Datasheets
ADM207AN by:

TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24

Part Details for ADM207AN by Rochester Electronics LLC

Overview of ADM207AN by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ADM207AN

ADM207AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADM207AN Part Data Attributes

ADM207AN Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
ADM207AN Rochester Electronics LLC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description PLASTIC, MO-095AG, DIP-24
Pin Count 24
Reach Compliance Code unknown
Additional Feature EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 5
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 29.59 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Receive Delay-Max 5000 ns
Receiver Number of Bits 3
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Transmit Delay-Max 5000 ns
Width 7.62 mm

Alternate Parts for ADM207AN

This table gives cross-reference parts and alternative options found for ADM207AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM207AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM207ANZ TRIPLE LINE TRANSCEIVER, PDIP24, ROHS COMPLIANT, PLASTIC, MO-095AG, DIP-24 Rochester Electronics LLC ADM207AN vs ADM207ANZ
ADM207ANZ 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers Analog Devices Inc ADM207AN vs ADM207ANZ
ADM207AN 0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 5 Drivers & 3 Receivers Analog Devices Inc ADM207AN vs ADM207AN
Part Number Description Manufacturer Compare
HIN208ECBZ-T ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet Intersil Corporation ADM207AN vs HIN208ECBZ-T
HIN207CP TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MS-001AF, DIP-24 Rochester Electronics LLC ADM207AN vs HIN207CP
ADM489ARU-REEL7 LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 Rochester Electronics LLC ADM207AN vs ADM489ARU-REEL7
ADM207ARSZ TRIPLE LINE TRANSCEIVER, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 Rochester Electronics LLC ADM207AN vs ADM207ARSZ
ADM235LAN 5 LINE TRANSCEIVER, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC ADM207AN vs ADM235LAN
ADM207EARS TRIPLE LINE TRANSCEIVER, PDSO24, MO-150AG, SSOP-24 Rochester Electronics LLC ADM207AN vs ADM207EARS
HIN207ECAZ ±15kV, ESD-Protected, +5V Powered, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet Intersil Corporation ADM207AN vs HIN207ECAZ
HIN239CBZ-T +5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70° Intersil Corporation ADM207AN vs HIN239CBZ-T
MC1489APG QUAD LINE RECEIVER, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC ADM207AN vs MC1489APG
HIN207ACB LINE TRANSCEIVER, PDSO24, PACKAGE-24 Rochester Electronics LLC ADM207AN vs HIN207ACB

ADM207AN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM207AN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM207AN by Rochester Electronics LLC

  • Please alert me when ADM207AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM207AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM207AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM207AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM207AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM207AN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: