Part Details for ADM6711MAKSZ-REEL-7 by Analog Devices Inc
Overview of ADM6711MAKSZ-REEL-7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM6711MAKSZ-REEL-7
ADM6711MAKSZ-REEL-7 CAD Models
ADM6711MAKSZ-REEL-7 Part Data Attributes:
|
ADM6711MAKSZ-REEL-7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6711MAKSZ-REEL-7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, SOT-343R | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.25 mm |
Alternate Parts for ADM6711MAKSZ-REEL-7
This table gives cross-reference parts and alternative options found for ADM6711MAKSZ-REEL-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711MAKSZ-REEL-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6711MAKS-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711MAKSZ-REEL-7 vs ADM6711MAKS-REEL-7 |
ADM6711MAKSZ-REEL7 | Microprocessor Supervisory Circuit in 4-Lead SC70 | Analog Devices Inc | ADM6711MAKSZ-REEL-7 vs ADM6711MAKSZ-REEL7 |
ADM6711MAKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711MAKSZ-REEL-7 vs ADM6711MAKS-REEL |
ADM6711MAKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | Analog Devices Inc | ADM6711MAKSZ-REEL-7 vs ADM6711MAKS-REEL7 |