-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8574
|
Newark | Mp Supervisor, Ndip-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Collector, Ic Case/Package:Ndip, No. Of Pins:8Pins, Delay Time:50Ms Rohs Compliant: Yes |Analog Devices ADM692ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 101 |
|
$7.1000 / $11.3200 | Buy Now |
DISTI #
ADM692ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
102 In Stock |
|
$5.5903 / $9.8600 | Buy Now |
DISTI #
584-ADM692ANZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC | 532 |
|
$5.4600 / $9.8400 | Buy Now |
DISTI #
V36:1790_06220686
|
Arrow Electronics | Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2347 | Americas - 143 |
|
$5.2950 / $6.6330 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Min Qty: 1 Package Multiple: 50 | 1871 |
|
$5.5903 / $9.8600 | Buy Now |
|
Quest Components | VOLTAGE SUPERVISOR/RESET IC, FIXED, 1 CHANNEL, CMOS, PDIP8 | 27 |
|
$6.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | ADM692 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 153 |
|
$5.0800 / $5.9800 | Buy Now |
DISTI #
ADM692ANZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 4.5÷5.5VDC, DIP8 Min Qty: 1 | 0 |
|
$2.0700 / $2.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM692ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM692ANZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM692ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM692ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM692AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Analog Devices Inc | ADM692ANZ vs ADM692AN |
RCMP692D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Supertex Inc | ADM692ANZ vs RCMP692D |
LTC692CN8#TRPBF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Analog Devices Inc | ADM692ANZ vs LTC692CN8#TRPBF |
MP692P | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Supertex Inc | ADM692ANZ vs MP692P |
MAX692MJA/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ADM692ANZ vs MAX692MJA/883B |
ADM692AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | ADM692ANZ vs ADM692AQ |
MAX692CPA+ | Microprocessor Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | ADM692ANZ vs MAX692CPA+ |
MAX692MJA/883B | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM692ANZ vs MAX692MJA/883B |
MAX692EPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ADM692ANZ vs MAX692EPA+ |
LTC692CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM692ANZ vs LTC692CN8#PBF |