-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADN4690EBRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
584-ADN4690EBRZ
|
Mouser Electronics | LVDS Interface IC MLVDS Xcvr,HD,100M Type 1 Rx,EnhancedESD RoHS: Compliant | 584 |
|
$2.7000 / $5.0500 | Buy Now |
DISTI #
V36:1790_06221212
|
Arrow Electronics | LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2240 | Americas - 50 |
|
$2.3010 / $2.8560 | Buy Now |
|
Analog Devices Inc | MLVDS Xcvr,HD,100M Type 1 Rx,E Min Qty: 1 Package Multiple: 98 | 4944 |
|
$1.8000 / $5.0600 | Buy Now |
DISTI #
26618179
|
Verical | LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 4900 |
|
$2.4231 / $2.9077 | Buy Now |
DISTI #
69262131
|
Verical | LVDS Transceiver 100Mbps 0.65V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2240 | Americas - 50 |
|
$2.3010 / $2.8560 | Buy Now |
|
Rochester Electronics | MLVDS Xcvr,HD,100M Type 1 Rx,EnhancedESD RoHS: Compliant Status: Active Min Qty: 1 | 71 |
|
$2.3400 / $2.7600 | Buy Now |
DISTI #
ADN4690EBRZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 196 | 0 |
|
$2.4700 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4690EBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4690EBRZ
Analog Devices Inc
3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 24 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ADN4690EBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4690EBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD200ADR | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | ADN4690EBRZ vs SN65MLVD200ADR |
SN65MLVD200ADRG4 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | ADN4690EBRZ vs SN65MLVD200ADRG4 |
SN65MLVD200AD | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | ADN4690EBRZ vs SN65MLVD200AD |
ADN4690EBRZ-RL7 | 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | Analog Devices Inc | ADN4690EBRZ vs ADN4690EBRZ-RL7 |