Part Details for ADP1710AUJZ-0.85R7 by Rochester Electronics LLC
Overview of ADP1710AUJZ-0.85R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP1710AUJZ-0.85R7
ADP1710AUJZ-0.85R7 CAD Models
ADP1710AUJZ-0.85R7 Part Data Attributes
|
ADP1710AUJZ-0.85R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADP1710AUJZ-0.85R7
Rochester Electronics LLC
0.85V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, LEAD FREE, MO-193AB, TSOT-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193AB, TSOT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 0.867 V | |
Output Voltage1-Min | 0.833 V | |
Output Voltage1-Nom | 0.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for ADP1710AUJZ-0.85R7
This table gives cross-reference parts and alternative options found for ADP1710AUJZ-0.85R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1710AUJZ-0.85R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1453ISK-3.1TRT | 3.1V FIXED POSITIVE LDO REGULATOR, 0.23V DROPOUT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Semtech Corporation | ADP1710AUJZ-0.85R7 vs SC1453ISK-3.1TRT |
LP2980AIM5-4.7 | IC VREG 4.7 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2980AIM5-4.7 |
LP2985IM5X-1.8 | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2985IM5X-1.8 |
LP3985IM5-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP3985IM5-3.3/NOPB |
LP2980AIM5X-4.7/NOPB | IC VREG 4.7 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2980AIM5X-4.7/NOPB |
LP3985IM5X-2.5/NOPB | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP3985IM5X-2.5/NOPB |
LP2980IM5-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2980IM5-3.3 |
LP3985ITL-285/NOPB | IC VREG 2.85 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PBGA5, 0.600 MM HEIGHT, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP3985ITL-285/NOPB |
LP2985ITP-2.8/NOPB | IC VREG 2.8 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, MICRO, SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2985ITP-2.8/NOPB |
LP2985ITP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, MICRO SMD-5, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | ADP1710AUJZ-0.85R7 vs LP2985ITP-3.3 |