Part Details for ADP2107ACPZ-R7 by Analog Devices Inc
Overview of ADP2107ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2107ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5400
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:2A, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADP2107ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1340 |
|
$2.7200 / $5.1700 | Buy Now |
DISTI #
ADP2107ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 2A 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1682 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-ADP2107ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 2A Step-Down DC-DC Converters RoHS: Compliant | 234 |
|
$2.4000 / $4.9700 | Buy Now |
DISTI #
V36:1790_06222272
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2128 | Americas - 3000 |
|
$1.0850 / $2.2277 | Buy Now |
DISTI #
V72:2272_06222272
|
Arrow Electronics | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 Container: Cut Strips | Americas - 780 |
|
$2.3850 / $4.8990 | Buy Now |
|
Analog Devices Inc | 2A Step-Down DC-DC Converters Min Qty: 1 Package Multiple: 1500 | 3337 |
|
$1.7700 / $4.9800 | Buy Now |
DISTI #
63203245
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2128 | Americas - 3000 |
|
$1.0850 | Buy Now |
DISTI #
26618615
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$2.8615 | Buy Now |
DISTI #
54427543
|
Verical | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2049 | Americas - 780 |
|
$2.3850 / $4.8990 | Buy Now |
|
Rochester Electronics | ADP2107 - 2A Synchronous, Step-Down DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 2248 |
|
$2.3100 / $2.7100 | Buy Now |
Part Details for ADP2107ACPZ-R7
ADP2107ACPZ-R7 CAD Models
ADP2107ACPZ-R7 Part Data Attributes
|
ADP2107ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2107ACPZ-R7
Analog Devices Inc
2 Amp Synchronous, Step-Down DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADP2107ACPZ-R7
This table gives cross-reference parts and alternative options found for ADP2107ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2107ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2107ACPZ-R7 | 3.3 A SWITCHING REGULATOR, 1400 kHz SWITCHING FREQ-MAX, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | Rochester Electronics LLC | ADP2107ACPZ-R7 vs ADP2107ACPZ-R7 |