-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5403
|
Newark | Dc/Dc Conv, Sync Buck, 700Khz, 125Deg C, Regulator Output Type:Fixed, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, Output Current:2A, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADP2302ARDZ-5.0-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1323 |
|
$1.6800 | Buy Now |
DISTI #
505-ADP2302ARDZ-5.0-R7CT-ND
|
DigiKey | IC REG BUCK 5V 2A 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4228 In Stock |
|
$1.7841 / $3.6900 | Buy Now |
DISTI #
584-ADP2302ARDZ5.0R7
|
Mouser Electronics | Switching Voltage Regulators 2A Non-Sync Step Down DC-DC Converter RoHS: Compliant | 5175 |
|
$1.9200 / $3.4500 | Buy Now |
|
Analog Devices Inc | 2A Non-Sync Step Down DC-DC Co Min Qty: 1 Package Multiple: 1000 | 846 |
|
$1.7841 / $3.6900 | Buy Now |
|
Ameya Holding Limited | ADP2302ARDZ-5.0-R7 线性稳压器 降压 2A 5 V, ±1.5%, 8针 SOIC | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2302ARDZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2302ARDZ-5.0-R7
Analog Devices Inc
2A, 700KHz NonSynchronous Step-Down DC-DC Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PFM CONTROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.4 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 805 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |