Part Details for ADP2503ACPZ-4.5-R7 by Analog Devices Inc
Overview of ADP2503ACPZ-4.5-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP2503ACPZ-4.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2503ACPZ-4.5-R7CT-ND
|
DigiKey | IC REG BCK BST 4.5V 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-ADP2503ACPZ4.5R7
|
Mouser Electronics | Switching Voltage Regulators 600mA B/B 4.5 Vout RoHS: Compliant | 0 |
|
$2.5700 / $2.6700 | Order Now |
|
Analog Devices Inc | 600mA B/B 4.5 Vout Min Qty: 1500 Package Multiple: 1500 | 4800 |
|
$1.8900 / $5.3300 | Buy Now |
|
Rochester Electronics | ADP2503 - 600mA 2.5 MHz Buck-Boost DC-To-DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 25725 |
|
$2.4700 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IC REG BCK BST 4.5V 0.6A 10LFCSP | 4800 |
|
RFQ |
Part Details for ADP2503ACPZ-4.5-R7
ADP2503ACPZ-4.5-R7 CAD Models
ADP2503ACPZ-4.5-R7 Part Data Attributes:
|
ADP2503ACPZ-4.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2503ACPZ-4.5-R7
Analog Devices Inc
600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2900 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADP2503ACPZ-4.5-R7
This table gives cross-reference parts and alternative options found for ADP2503ACPZ-4.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2503ACPZ-4.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2503ACPZ-5.0-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-5.0-R7 |
LP87702KRHBR | Dual buck converter and 5-V boost with diagnostic functions for industrial radar 32-VQFN -40 to 105 | Texas Instruments | ADP2503ACPZ-4.5-R7 vs LP87702KRHBR |
ADP2503ACPZ-2.8-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-2.8-R7 |
ADP2503ACPZ-3.3-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-3.3-R7 |
ADP2503ACPZ-R7 | 600 mA, 2.5 MHz Buck-Boost DC-to-DC Converter | Analog Devices Inc | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-R7 |
LP877020RHBRQ1 | Dual buck converter and 5-V boost with diagnostic functions 32-VQFN -40 to 125 | Texas Instruments | ADP2503ACPZ-4.5-R7 vs LP877020RHBRQ1 |
ADP2503ACPZ-5.0-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-5.0-R7 |
ADP2503ACPZ-3.3-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-3.3-R7 |
ADP2503ACPZ-2.8-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-2.8-R7 |
ADP2503ACPZ-R7 | 1.4 A SWITCHING REGULATOR, 2900 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | Rochester Electronics LLC | ADP2503ACPZ-4.5-R7 vs ADP2503ACPZ-R7 |