-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro PMU with 1.2 A Buck Regulator and Two 300 mA LDOs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5040ACPZ-1-R7CT-ND
|
DigiKey | IC REG TRPL BCK/LNR SYNC 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3127 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-ADP5040ACPZ-1-R7
|
Mouser Electronics | Switching Voltage Regulators Fixed Output Buck Regulator + Dual Fixed RoHS: Compliant | 317 |
|
$2.4300 / $4.2300 | Buy Now |
|
Analog Devices Inc | Fixed Output Buck Regulator + Min Qty: 1 Package Multiple: 1500 | 626 |
|
$1.7900 / $5.0300 | Buy Now |
|
Ameya Holding Limited | Buck Regulator and LDO 20-Pin LFCSP EP | 2126 |
|
RFQ | |
DISTI #
ADP5040ACPZ-1R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4600 | Buy Now |
DISTI #
ADP5040ACPZ-1
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5040ACPZ-1-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5040ACPZ-1-R7
Analog Devices Inc
Micro PMU with 1.2 A Buck Regulator and Two 300 mA LDOs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.3 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP5040ACPZ-1-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5040ACPZ-1-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5034ACPZ-2-R7 | Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs | Analog Devices Inc | ADP5040ACPZ-1-R7 vs ADP5034ACPZ-2-R7 |
ADP5034AREZ-R7 | Dual 3 MHz, 1200mA Buck Regulator with Two 300 mA LDOs | Analog Devices Inc | ADP5040ACPZ-1-R7 vs ADP5034AREZ-R7 |