-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7142WAUJZ-5.0-R7CT-ND
|
DigiKey | 40V 200MA LDO 5.0V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5250 In Stock |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
584-ADP7142WAUJZ-50R
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 5.0Vo RoHS: Compliant | 0 |
|
$1.9800 / $3.5700 | Order Now |
DISTI #
V72:2272_25645510
|
Arrow Electronics | LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 5951 |
|
$2.0390 / $2.2550 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 5.0Vo Min Qty: 1 Package Multiple: 3000 | 1053 |
|
$2.1359 / $4.2600 | Buy Now |
DISTI #
66353253
|
Verical | LDO Regulator Pos 5V 0.2A Automotive AEC-Q100 Medical 5-Pin TSOT T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 5951 |
|
$2.0390 / $2.2550 | Buy Now |
DISTI #
ADP7142WAUJZ50R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP7142WAUJZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142WAUJZ-5.0-R7
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.42 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 44 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.017% | |
Load Regulation-Max | 0.03998% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.09 V | |
Output Voltage1-Min | 4.91 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 1.6 mm |