There are no models available for this part yet.
Overview of ADR431BRMZ-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR431BRMZ-R7 | Analog Devices | 2.5 V Reference | |
ADR431BRMZ | Analog Devices | 2.5 V Reference |
Price & Stock for ADR431BRMZ-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK9404
|
Newark | Volt Ref, 2.5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr431 Series, Reference Voltage Min:2.499V, Reference Voltage Max:2.501V, Initial Accuracy:1Mv, Temperature Coefficient:3Ppm/°C, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices ADR431BRMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 745 |
|
$6.8300 | Buy Now | |
DISTI #
ADR431BRMZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.04% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1951 In Stock |
|
$7.1375 / $14.8000 | Buy Now | |
DISTI #
584-ADR431BRMZ-R7
|
Mouser Electronics | Voltage References 2.5 V Reference RoHS: Compliant | 2028 |
|
$7.1300 / $11.8200 | Buy Now | |
Analog Devices Inc | 2.5 V Reference Min Qty: 1 Package Multiple: 1000 | 1391 |
|
$7.1375 / $14.8000 | Buy Now | ||
DISTI #
80928874
|
Verical | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2306 | Americas - 14000 |
|
$7.1140 | Buy Now | |
DISTI #
26101274
|
Verical | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$7.1140 | Buy Now | |
DISTI #
65006442
|
Verical | V-Ref Precision 2.5V 30mA 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 377 |
|
$7.3220 | Buy Now |
CAD Models for ADR431BRMZ-R7 by Analog Devices Inc
Part Data Attributes for ADR431BRMZ-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
RM-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.03 A
|
Output Voltage-Max
|
2.501 V
|
Output Voltage-Min
|
2.499 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temp Coef of Voltage-Max
|
3 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.04%
|
Width
|
3 mm
|
Alternate Parts for ADR431BRMZ-R7
This table gives cross-reference parts and alternative options found for ADR431BRMZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR431BRMZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR431BRMZ | Ultralow Noise XFET® Voltage References with Current Sink and Source Capability | Analog Devices Inc | ADR431BRMZ-R7 vs ADR431BRMZ |
Related Parts for ADR431BRMZ-R7
-
ADR431BRMZVoltage References
-
PIC16C505-04I/PMicrocontrollers
-
AD8368ACPZ-REEL7Other Analog ICs
-
ADR827BRMZ-R2Operational Amplifiers
-
ADS5482IRGCTAnalog to Digital Converters
-
LM2585S-3.3Switching Regulator or Controllers
-
AD7845JRDigital to Analog Converters
-
ADP3338AKC-2.85-R7Linear Regulator ICs
-
ADM8691ARUPower Management Circuits