-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5595
|
Newark | Volt Ref, 4.096V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr4540 Series, Initial Accuracy:0.04%, Temperature Coefficient:4Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:Aec-Q100 Rohs Compliant: Yes |Analog Devices ADR4540ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$5.4200 / $7.5900 | Buy Now |
DISTI #
505-ADR4540ARZ-ND
|
DigiKey | IC VREF SERIES 0.04% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1589 In Stock |
|
$4.1450 / $7.3100 | Buy Now |
DISTI #
584-ADR4540ARZ
|
Mouser Electronics | Voltage References 4.096V Ultra Low Noise Voltage REF RoHS: Compliant | 591 |
|
$4.1400 / $7.3000 | Buy Now |
|
Analog Devices Inc | 4.096V Ultra Low Noise Voltage Min Qty: 1 Package Multiple: 98 | 416 |
|
$2.8900 / $7.3100 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8 | 264 |
|
$6.6000 / $12.0000 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8 | 10 |
|
$6.0000 / $12.0000 | Buy Now |
|
Rochester Electronics | ADR4540 - UltraLow Noise, High Accuracy Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$3.7700 / $4.4300 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 4.096V 8SOIC | 35900 |
|
$3.9570 / $5.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4540ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4540ARZ
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 4.096V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 4ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 4.0976384 V | |
Output Voltage-Min | 4.0943616 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR4540ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR4540ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT6660HCDC-5#PBF | Tiny Micropower Precision Series References in 2mm × 2mm DFN | Analog Devices Inc | ADR4540ARZ vs LT6660HCDC-5#PBF |
LT1790BIS6-3 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | Analog Devices Inc | ADR4540ARZ vs LT1790BIS6-3 |
MAX6173BASA+T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | ADR4540ARZ vs MAX6173BASA+T |
MAX6133A30 | Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ADR4540ARZ vs MAX6133A30 |
LT1790AIS6-3.3#TRMPBF | Micropower SOT-23 Low Dropout Reference Family | Analog Devices Inc | ADR4540ARZ vs LT1790AIS6-3.3#TRMPBF |
ADR425ARMZ | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | ADR4540ARZ vs ADR425ARMZ |
ADR365BUJZ-REEL7 | Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT | Analog Devices Inc | ADR4540ARZ vs ADR365BUJZ-REEL7 |
LT1019CH-10 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | ADR4540ARZ vs LT1019CH-10 |
LT1460DCS8-2.5#PBF | Micropower Precision Series Reference Family | Analog Devices Inc | ADR4540ARZ vs LT1460DCS8-2.5#PBF |
MAX6133A50-T | Three Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO8, MSOP-8 | Maxim Integrated Products | ADR4540ARZ vs MAX6133A50-T |