Part Details for ADS1282SKGDA by Texas Instruments
Overview of ADS1282SKGDA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1282SKGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADS1282SKGDA-ND
|
DigiKey | IC ADC 31BIT SIGMA-DELTA Min Qty: 80 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$250.8082 | Buy Now |
DISTI #
595-ADS1282SKGDA
|
Mouser Electronics | Analog to Digital Converters - ADC DIE SALE Delta Sigma ADC RoHS: Compliant | 0 |
|
$250.7800 | Order Now |
Part Details for ADS1282SKGDA
ADS1282SKGDA CAD Models
ADS1282SKGDA Part Data Attributes
|
ADS1282SKGDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1282SKGDA
Texas Instruments
High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 0-XCEPT -55 to 210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-XUUC-N30 | |
Linearity Error-Max (EL) | 0.009% | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.004 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ADS1282SKGDA
This table gives cross-reference parts and alternative options found for ADS1282SKGDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1282SKGDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1282HPW | High-temperature ultra-high-resolution delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -55 to 175 | Texas Instruments | ADS1282SKGDA vs ADS1282HPW |
ADS1282IPWRG4 | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | ADS1282SKGDA vs ADS1282IPWRG4 |
ADS1282HIPWR | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | Texas Instruments | ADS1282SKGDA vs ADS1282HIPWR |
ADS1282SJT | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | Texas Instruments | ADS1282SKGDA vs ADS1282SJT |
ADS1282IPW | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | Texas Instruments | ADS1282SKGDA vs ADS1282IPW |
ADS1282IPWR | Ultra-high-resolution 4-kSPS 2-channel delta-sigma ADC with PGA for seismic and energy exploration 28-TSSOP -40 to 85 | Texas Instruments | ADS1282SKGDA vs ADS1282IPWR |