Part Details for ADS8350IRTER by Texas Instruments
Overview of ADS8350IRTER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS8350IRTER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39872-1-ND
|
DigiKey | IC ADC 16BIT SAR 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$9.9546 / $16.3300 | Buy Now |
DISTI #
595-ADS8350IRTER
|
Mouser Electronics | Analog to Digital Converters - ADC SAR ADC, Dual 750 kSPS, 16 bit RoHS: Compliant | 0 |
|
$9.9500 | Order Now |
|
Ameya Holding Limited | IC ADC 16BIT 750KSPS DUAL 16WQFN | 11959 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 16BIT SAR 16WQFN | 270 |
|
$9.8642 / $11.9228 | Buy Now |
|
LCSC | 16Bit 5V 750kHz SPI WQFN-16-EP(3x3) Analog To Digital Converters (ADCs) ROHS | 270 |
|
$10.0655 / $12.1661 | Buy Now |