Part Details for ADSP-1410KD by Analog Devices Inc
Overview of ADSP-1410KD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-1410KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 100 |
|
$42.8416 / $53.5520 | Buy Now | |
|
Rochester Electronics | ADSP-1410 - Word-Slice Address Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$33.4800 / $39.3800 | Buy Now |
Part Details for ADSP-1410KD
ADSP-1410KD CAD Models
ADSP-1410KD Part Data Attributes
|
ADSP-1410KD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-1410KD
Analog Devices Inc
IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 11.11 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.29 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for ADSP-1410KD
This table gives cross-reference parts and alternative options found for ADSP-1410KD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-1410KD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1410SD/883B | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1410KD vs ADSP-1410SD/883B |
ADSP-1401TN+ | IC 16-BIT, MICROPROGRAM SEQUENCER, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1410KD vs ADSP-1401TN+ |
IDT49C410FB | Microprogram Sequencer, 16-Bit, CMOS, CQFP48, FP-48 | Integrated Device Technology Inc | ADSP-1410KD vs IDT49C410FB |
ADSP-1410SN | IC 16-BIT, DIRECT MEMORY ADDRESS GEN, PDIP48, PLASTIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1410KD vs ADSP-1410SN |
IDT49C410AP | Microprogram Sequencer, 16-Bit, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | ADSP-1410KD vs IDT49C410AP |
ADSP-1410SD | IC 16-BIT, MICROPROGRAM SEQUENCER, CDIP48, SIDE BRAZED, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1410KD vs ADSP-1410SD |
ADSP-1410SN/883B | IC 16-BIT, DIRECT MEMORY ADDRESS GEN, CDIP48, CERAMIC, DIP-48, Bit-Slice Processor | Analog Devices Inc | ADSP-1410KD vs ADSP-1410SN/883B |
IDT49C410F | Microprogram Sequencer, 16-Bit, CMOS, CQFP48, FP-48 | Integrated Device Technology Inc | ADSP-1410KD vs IDT49C410F |
IDT49C410C | Microprogram Sequencer, 16-Bit, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | ADSP-1410KD vs IDT49C410C |
IDT49C410ACB | Microprogram Sequencer, 16-Bit, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 | Integrated Device Technology Inc | ADSP-1410KD vs IDT49C410ACB |