Part Details for ADSP-21062LKB-160 by Analog Devices Inc
Overview of ADSP-21062LKB-160 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADSP-21062LKB-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 4698 |
|
RFQ | ||
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | Digital Signal Processor, 32 Bit, 225 Pin, Plastic, BGA | 4 |
|
$232.5015 / $249.1088 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 225 Pin, Plastic, BGA | 3758 |
|
$249.1088 / $290.6269 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 225 Pin, Plastic, BGA | 11 |
|
$265.7160 / $290.6269 | Buy Now |
|
Quest Components | Digital Signal Processor, 32 Bit, 225 Pin, Plastic, BGA | 244 |
|
$249.1088 / $290.6269 | Buy Now |
|
Rochester Electronics | ADSP-21062 - SHARC Digital Signal Processor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 448 |
|
$221.4300 / $260.5100 | Buy Now |
|
Chip1Cloud | DSP Floating-Point 32bit 40MHz 40MIPS 225-Pin BGA Tray | 1480 |
|
RFQ |
Part Details for ADSP-21062LKB-160
ADSP-21062LKB-160 CAD Models
ADSP-21062LKB-160 Part Data Attributes:
|
ADSP-21062LKB-160
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21062LKB-160
Analog Devices Inc
SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA225,15X15,50 | |
Pin Count | 225 | |
Manufacturer Package Code | B-225-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA225,15X15,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 600 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21062LKB-160
This table gives cross-reference parts and alternative options found for ADSP-21062LKB-160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21062LKB-160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21062LABZ-160 | 48-BIT, 40 MHz, OTHER DSP, PBGA225, ROHS COMPLIANT, PLASTIC, MS-034AAJ-2, BGA-225 | Rochester Electronics LLC | ADSP-21062LKB-160 vs ADSP-21062LABZ-160 |
ADSP-21062KB-160 | SHARC, 40 MHz, 120 MFLOPS, 5v, Floating Point | Analog Devices Inc | ADSP-21062LKB-160 vs ADSP-21062KB-160 |
ADSP-21062LKBZ-160 | SHARC, 40 MHz, 120 MFLOPS, 3.3v, floating point | Analog Devices Inc | ADSP-21062LKB-160 vs ADSP-21062LKBZ-160 |