Part Details for ADSP-3212JG by Analog Devices Inc
Overview of ADSP-3212JG by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ADSP-3212JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADSP-3212JG-ND
|
DigiKey | 64-BIT HIGH SPEED MULTIPLIER Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
770 In Stock |
|
$214.5000 | Buy Now |
|
Rochester Electronics | 64-Bit IEEE FLOATING-POINT Multiplier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 770 |
|
$184.0800 / $216.5600 | Buy Now |
Part Details for ADSP-3212JG
ADSP-3212JG CAD Models
ADSP-3212JG Part Data Attributes:
|
ADSP-3212JG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-3212JG
Analog Devices Inc
IC 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA144, CERAMIC, PGA-144, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16.67 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Low Power Mode | NO | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 40 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, FLOATING POINT PROCESSOR |
Alternate Parts for ADSP-3212JG
This table gives cross-reference parts and alternative options found for ADSP-3212JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-3212JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-3212TG | IC 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA144, CERAMIC, PGA-144, DSP Peripheral | Analog Devices Inc | ADSP-3212JG vs ADSP-3212TG |
ADSP-3212KG | IC 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA144, CERAMIC, PGA-144, DSP Peripheral | Analog Devices Inc | ADSP-3212JG vs ADSP-3212KG |
ADSP-3212TG/883B | IC 32-BIT, DSP-FLOATING POINT PROCESSOR, CPGA144, CERAMIC, PGA-144, DSP Peripheral | Analog Devices Inc | ADSP-3212JG vs ADSP-3212TG/883B |