Part Details for ADT7411ARQ-REEL by Analog Devices Inc
Overview of ADT7411ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ | Analog Devices | DTS with 10-bit, 8-channel ADC |
Part Details for ADT7411ARQ-REEL
ADT7411ARQ-REEL CAD Models
ADT7411ARQ-REEL Part Data Attributes
|
ADT7411ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7411ARQ-REEL
Analog Devices Inc
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-137-AB, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for ADT7411ARQ-REEL
This table gives cross-reference parts and alternative options found for ADT7411ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7411ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7411ARQ | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQ-REEL vs ADT7411ARQ |
ADT7411ARQZ | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQ-REEL vs ADT7411ARQZ |
ADT7411ARQZ-REEL7 | SPI-/I2C-Compatible, 10-Bit Digital Temperature Sensor and 8-Channel ADC | Analog Devices Inc | ADT7411ARQ-REEL vs ADT7411ARQZ-REEL7 |