Part Details for ADT7411ARQ-REEL7 by Rochester Electronics LLC
Overview of ADT7411ARQ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT7411ARQ-REEL7
ADT7411ARQ-REEL7 CAD Models
ADT7411ARQ-REEL7 Part Data Attributes
|
ADT7411ARQ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADT7411ARQ-REEL7
Rochester Electronics LLC
DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, MO-137-AB, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | MO-137-AB, QSOP-16 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 5 Cel | |
Body Breadth | 3.91 mm | |
Body Height | 1.44 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |