-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8188
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:-, Output Level:-, Isolation Type:Magneticrohs Compliant: Yes |Analog Devices ADUM3200TRZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.5500 / $9.1700 | Buy Now |
DISTI #
ADUM3200TRZ-EP-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$5.0040 / $8.8200 | Buy Now |
DISTI #
584-ADUM3200TRZ-EP
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 215 |
|
$5.0000 / $8.4900 | Buy Now |
DISTI #
V37:1799_07093987
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 | Americas - 78 |
|
$4.8250 / $8.0640 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 20012 |
|
$3.6700 / $8.8200 | Buy Now |
DISTI #
28995806
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 19992 |
|
$8.0640 | Buy Now |
DISTI #
69776591
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 78 |
|
$4.8250 / $8.0640 | Buy Now |
DISTI #
ADUM3200TRZ-EP
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 98 | 0 |
|
$4.8000 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3200TRZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200TRZ-EP
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3200TRZ-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3200TRZ-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1200CRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200TRZ-EP vs ADUM1200CRZ-RL7 |
ISO7220CDG4 | Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200TRZ-EP vs ISO7220CDG4 |
ISO7220CDR | Dual-channel, 2/0, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200TRZ-EP vs ISO7220CDR |
ADUM1200CR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200TRZ-EP vs ADUM1200CR-RL7 |
ADUM1200CR | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200TRZ-EP vs ADUM1200CR |
ADUM1200UR-EP-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200TRZ-EP vs ADUM1200UR-EP-RL7 |
ADUM1200CRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200TRZ-EP vs ADUM1200CRZ |