Part Details for ADUM7702BRWZ by Analog Devices Inc
Overview of ADUM7702BRWZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADUM7702BRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6099
|
Newark | Adc, 16Bit, 78.1Ksps, Wsoic-16, Resolution (Bits):16Bit, Sampling Rate:78.1Ksps, Input Channel Type:Pseudo Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADUM7702BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$8.6200 / $12.0700 | Buy Now |
DISTI #
505-ADUM7702BRWZ-ND
|
DigiKey | +/- 50MV LOW POWER ISO ADC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
89 In Stock |
|
$6.5857 / $11.6100 | Buy Now |
DISTI #
584-ADUM7702BRWZ
|
Mouser Electronics | Analog to Digital Converters - ADC +/- 50mV low power ISO ADC RoHS: Compliant | 186 |
|
$6.5800 / $11.6100 | Buy Now |
|
Analog Devices Inc | +/- 50mV low power ISO ADC Min Qty: 1 Package Multiple: 47 | 5635 |
|
$4.8300 / $11.6100 | Buy Now |
DISTI #
ADUM7702BRWZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 94 | 0 |
|
$6.3100 / $6.7500 | Buy Now |
Part Details for ADUM7702BRWZ
ADUM7702BRWZ CAD Models
ADUM7702BRWZ Part Data Attributes
|
ADUM7702BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM7702BRWZ
Analog Devices Inc
ADUM7702BRWZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.064 V | |
Analog Input Voltage-Min | -0.064 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0781 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM7702BRWZ
This table gives cross-reference parts and alternative options found for ADUM7702BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM7702BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1305M05QDWRQ1 | Automotive, ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305M05QDWRQ1 |
ADUM7702-8BRIZ-RL | ADUM7702-8BRIZ-RL | Analog Devices Inc | ADUM7702BRWZ vs ADUM7702-8BRIZ-RL |
AD7401YRW | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013-AA, SOIC-16 | Analog Devices Inc | ADUM7702BRWZ vs AD7401YRW |
AMC1305M25DW | ±250-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305M25DW |
AMC1305M05DWR | ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305M05DWR |
AMC1306E05DWV | ±50-mV input, precision current sensing reinforced isolated modulator with Manchester code 8-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1306E05DWV |
AMC1305L25DWR | ±250-mV input, precision current sensing reinforced isolated modulator with LVDS interface 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305L25DWR |
AMC1305M05QDWQ1 | Automotive, ±50-mV input, precision current sensing reinforced isolated modulator 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305M05QDWQ1 |
AMC1305L25QDWRQ1 | Automotive, ±250-mV input, current sensing reinforced isolated modulator with LVDS Interface 16-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1305L25QDWRQ1 |
AMC1306M25DWV | ±250-mV input, precision current sensing reinforced isolated modulator 8-SOIC -40 to 125 | Texas Instruments | ADUM7702BRWZ vs AMC1306M25DWV |