-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7403KSTZ-140-ND
|
DigiKey | IC VIDEO DECODER 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
18 In Stock |
|
$45.3319 / $53.8100 | Buy Now |
DISTI #
584-ADV7403KSTZ-140
|
Mouser Electronics | Video ICs 12-bit 110MHz MultFmtVidDecod I.C. RoHS: Compliant | 11 |
|
$46.1300 / $53.7900 | Buy Now |
|
Analog Devices Inc | 12-bit 110MHz MultFmtVidDecod Min Qty: 1 Package Multiple: 1 | 4 |
|
$32.2900 / $53.8100 | Buy Now |
DISTI #
70730823
|
Verical | Video Decoder 4 ADC 12bit 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 15 |
|
$42.1000 / $50.1400 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL DECODER, PQFP100 | 1 |
|
$38.2200 | Buy Now |
|
Rochester Electronics | 12-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB GRAPHICS Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$40.0300 / $47.0900 | Buy Now |
|
Chip1Cloud | IC DECODER VID SDTV/HDTV 100LQFP | 2200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7403KSTZ-140
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7403KSTZ-140
Analog Devices Inc
12-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 2V DIGITAL SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for ADV7403KSTZ-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7403KSTZ-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7402KST-110 | Color Signal Decoder, PQFP100, LEAD FREE, MS-026BED, LQFP-100 | Rochester Electronics LLC | ADV7403KSTZ-140 vs ADV7402KST-110 |
ADV7403BSTZ-110 | 12-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7403KSTZ-140 vs ADV7403BSTZ-110 |
ADV7401KSTZ-140 | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7403KSTZ-140 vs ADV7401KSTZ-140 |
ADV7401BSTZ-80 | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7403KSTZ-140 vs ADV7401BSTZ-80 |